AK-610203-100-E | DIGITUS

Extension cable, 10 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, AK-610203-100-E

Order No.: 13M3139
EAN: 4016032301493
MPN:
AK-610203-100-E
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
14.8036 € *
Available: 26 pcs.
Available in 7 Days: 639 pcs.
Leadtime: 1 Week **
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
10 pcs.
13.3994 €
100 pcs.
12.3641 €
250 pcs.
11.8405 €
1000 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sub-D connecting cables, 9-pole, type AK-.

With double-ended molded sub-D connectors; wired 1:1.

Technical attributes (type, assignment, length): AK-610203-100-E, monitor cable, male/female, 10 m

Technical specifications
Connection (1) D-Sub plug, 9 pole
Connection (2) D-SUB socket, 9 pole
Version extension cable
Colour beige
Cable type AWG 28, shielded
Cable length 10 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Colour
Connection (1)
Cable type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Colour
Connection (1)
Cable type
Extension cable, 5 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, AK-610203-050-E
Order No.:
 13M3136
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-610203-050-E
Available: 192 pcs. Available in 7 Days: 2,823 pcs. Leadtime: 1 Week **
Total Price: 8.32 € *
1 pcs.
8.3181 €
10 pcs.
7.3780 €
100 pcs.
6.8425 €
250 pcs.
6.4855 €
1000 pcs.
6.1880 €
5 m
extension cable
D-SUB socket, 9 pole
beige
D-Sub plug, 9 pole
AWG 28, shielded
Extension cable, 2 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, AK-610203-020-E
Order No.:
 13M3128
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-610203-020-E
Available: 894 pcs. Leadtime: 5 Weeks **
Total Price: 4.28 € *
1 pcs.
4.2840 €
10 pcs.
3.7842 €
100 pcs.
3.3320 €
250 pcs.
3.2011 €
1000 pcs.
2.9988 €
2 m
extension cable
D-SUB socket, 9 pole
beige
D-Sub plug, 9 pole
AWG 28, shielded
Extension cable, 3 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, AK-610203-030-E
Order No.:
 13M3133
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-610203-030-E
Available: 105 pcs. Available in 7 Days: 2,796 pcs. Leadtime: 1 Week **
Total Price: 5.65 € *
1 pcs.
5.6525 €
10 pcs.
4.9861 €
100 pcs.
4.3792 €
250 pcs.
4.2007 €
1000 pcs.
3.8080 €
3 m
extension cable
D-SUB socket, 9 pole
beige
D-Sub plug, 9 pole
AWG 28, shielded
Extension cable, 10 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, AK-610203-100-E
Order No.:
 13M3139
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-610203-100-E
Available: 26 pcs. Available in 7 Days: 639 pcs. Leadtime: 1 Week **
Total Price: 14.80 € *
1 pcs.
14.8036 €
10 pcs.
13.3994 €
100 pcs.
12.3641 €
250 pcs.
11.8405 €
1000 pcs.
11.2455 €
10 m
extension cable
D-SUB socket, 9 pole
beige
D-Sub plug, 9 pole
AWG 28, shielded