LTC1658CN8#PBF | Linear Technology

D/A transducer, PDIP8, 14 bit, 2.7 V

Order No.: 41S7309
EAN: 4099879097293
MPN:
LTC1658CN8#PBF
Linear Technology
default L
Image may differ
Unit Price (€ / pc.)
9.044 € *
Available: 87 pcs.
Leadtime: On Request **
Total Price:
9.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.044 €

D/A Converter, LTC1658CN8#PBF, LINEAR

This product is a complete single supply, rail-to-rail voltage output 14-bit digital-to-analog converters (DACs) ) in an 8-lead MSOP package. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface.

Features

  • Power-On Reset
  • Very low power
  • Low cost
  • 3V or 5V single supply operation

Applications

  • Digital calibration
  • Industrial process control
  • Automatic test equipment
  • Cellular telephones
Technical specifications
Number of channels 1
Version Digital-to-analogue converter
Input voltage 5.5 V
Enclosure PDIP-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes