Skip to content Skip to navigation menu

Cylinder head screw, Slot, M6, Ø 10 mm, 8 mm, Galvanized steel, DIN 84/ISO 1207


Order No.: 14H8106

Manufacturer: N.A.

Manufacturer No.: M6X8 D84-4.8:A2K


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1000 €0.02999 €0.0252
5000 €0.02463 €0.0207
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product M6X8 D84-4.8:A2K of null at Bürklin Elektronik!

Product description

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.



Product specification

Technical features
10 mm
Cylinder head screw
Slot
DIN 84/ISO 1207
M6
Galvanized steel
8 mm
Cylinder-Head
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: N.A.
Manufacturer number: M6X8 D84-4.8:A2K
Country of origin: Not determinable
Customs tariff number: 73181558

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6A
Substanz Lead  , 7439-92-1  , 231-100-4