2615S476JB | Dremel

Cutting disc, plastic, 5 pieces, Ø 38 mm, shaft Ø 3.2 mm, disc, 2615S476JB

Order No.: 07L6612
EAN: 8710364042852
MPN:
2615S476JB
SC476 SpeedClic Kunststoff-Trennscheibe
Dremel
default L
Image may differ
Unit Price (€ / pck.)
13.8040 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pck.
13.8040 €
10 pck.
12.1499 €
50 pck.
11.3169 €
150 pck.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale

SpeedClic cutting disks, type Dremel SC4.

For EZ SpeedClic mandrel, suitable for cutting metal, plastic, wood and hard materials such as concrete, stone, ceramic and epoxy resin products; Shaft: 3.2 mm. Working diameter: 38 mm. Maximum speed: 35000 1/min.

Technical attributes (type, material compatibility, package content): SC476, plastic, package of 5 items

Technical specifications
Version cutting disc, plastic, 5 pieces
speed 35000 1/s
diameter 38 mm
Head shape disc
Grit hard
Shaft Diameter 3.2 mm
Logistics
Country of origin CN
Customs tariff number 68042290
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
speed
Thickness
Version
Grit
diameter
Shaft Diameter
Head shape
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Thickness
Version
Grit
diameter
Shaft Diameter
Head shape
Cutting disc, diamond, Ø 38 mm, shaft Ø 3.2 mm, disc, 2615S545JB
Order No.:
 07L6614
Manufacturer:
 Dremel
Manufacturer SKU:
 2615S545JB
Available: 4 pck. Leadtime: 1 Week ** Next delivery: 1 pck. on 2024-05-03
Total Price: 25.75 € *
1 pck.
25.7516 €
5 pck.
24.2046 €
15 pck.
23.2764 €
50 pck.
22.2649 €
150 pck.
21.3248 €
20000 1/s
cutting disc, diamond
hard
38 mm
3.2 mm
disc