768605 110 | Scissors and Shears
Crown shears
Order No.: 06L1111
EAN: 4099891375973
MPN:
768605 110
Unit Price (€ / pc.)
9.3891 € *
Available: 37 pcs.
Leadtime: 1 Week **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
10 pcs.
8.9369 €
50 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crown shears, curved, type 768605.
With short and toothed blades. Drop-forged box shears made of special steel, nickel-plated finish; Length: 110 mm.
Type: 768605, crown shears
Technical specifications
Version | Work scissor | |
Length | 110 mm | |
Material | steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | PK |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |