Skip to content Skip to navigation menu

Crosstip screwdriver, B 04, size 2, D 6.0, BL 150, L 255 mm


Order No.: 06L5045

Manufacturer: PB SWISS TOOLS

Manufacturer No.: PB 192.2-150


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€10.6505

Price per piece(s) without VAT

€8.95

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product PB 192.2-150 of PB SWISS TOOLS at Bürklin Elektronik!

Product description

Crosstip screwdrivers, type PB SWISS TOOLS Serie Classic.

With bright blade made of extra chrome vanadium steel, chromed. Hard, black tip and ergonomic impact-resistant handle made of high-grade plastic, for high hand torque; Design: for high stress (Swiss made).

For Pozidriv recessed head screws, type PB 192.

Color: green, translucent.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): B 04, size 2, D 6.0, BL 150, L 255 mm



Product specification

Technical features
Screwdriver
255 mm
No
Pozidriv
PZ2
150 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: PB SWISS TOOLS
Manufacturer number: PB 192.2-150
Country of origin: Switzerland
Customs tariff number: 82054000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)