Skip to content Skip to navigation menu

Crosstip screwdriver, B 03, size 1, D 5.0, BL 130, L 225 mm


Order No.: 06L5043

Manufacturer: PB SWISS TOOLS

Manufacturer No.: PB 192.1-130


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€9.6985

Price per piece(s) without VAT

€8.15

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product PB 192.1-130 of PB SWISS TOOLS at Bürklin Elektronik!

Product description

Crosstip screwdrivers, type PB SWISS TOOLS Serie Classic.

With bright blade made of extra chrome vanadium steel, chromed. Hard, black tip and ergonomic impact-resistant handle made of high-grade plastic, for high hand torque; Design: for high stress (Swiss made).

For Pozidriv recessed head screws, type PB 192.

Color: green, translucent.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): B 03, size 1, D 5.0, BL 130, L 225 mm



Product specification

Technical features
Screwdriver
225 mm
No
Pozidriv
PZ1
130 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: PB SWISS TOOLS
Manufacturer number: PB 192.1-130
Country of origin: Switzerland
Customs tariff number: 82054000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)