Skip to content Skip to navigation menu

Crosstip screwdriver, 4-535, size 3


Order No.: 06L5463

Manufacturer: Bernstein

Manufacturer No.: 4-535


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€6.3665

Price per piece(s) without VAT

€5.35

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 4-535 of Bernstein at Bürklin Elektronik!

Product description

Crosstip screwdriver, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.

Blade: made of chrome vanadium, chromed, full length hardened, black tip.

For Phillips recessed head screws, type 4-535.

Technical attributes (type, blade size (size), blade diameter (D), blade length (BL), overall length (L)): 4-535, size 3, D 8.0, BL 150, L 271 mm.



Product specification

Technical features
Screwdriver
271 mm
No
Phillips
PH3
150 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 4-535
Country of origin: Germany
Customs tariff number: 82054000

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)