Skip to content Skip to navigation menu

Crosstip screwdriver, 4-534, size 2


Order No.: 06L5462

Manufacturer: Bernstein

Manufacturer No.: 4-534


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.497 €6.30
5 €6.7473 €5.67
10 €5.9976 €5.04
in stock 6 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4-534 of Bernstein at Bürklin Elektronik!

Product description

Crosstip screwdrivers, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.

Blade: made of chrome vanadium, chromed, full length hardened, black tip.

For Phillips recessed head screws, type 4-534.

Technical attributes (type, blade size (size), blade diameter (D), blade length (BL), overall length (L)): 4-534, size 2, D 6.0, BL 100, L 214 mm.



Product specification

Technical features
Screwdriver
214 mm
No
Phillips
PH2
100 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 4-534
Country of origin: Germany
Customs tariff number: 82054000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)