ST23B | Klauke
Assortment Box with uninsulated wire end ferrules 0.25 to 1.0 mm², 4000 pieces
Order No.: 18H694
EAN: 4012078066464
MPN:
ST23B
Unit Price (€ / pc.)
131.0071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.01 € *
Price list
Quantity
Price per unit*
1 pcs.
131.0071 €
5 pcs.
122.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket box, ST23B, Klauke
Pocket box with cable end-sleeves 0.25-1 mm²
Features
- Pocket box made from impact-resistant plastic
- Stackable and resealable
Technical specifications
Number of single parts | 4000 | |
Version | wire end ferrules | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |