1660368 | Phoenix Contact
Cover plate for wall cutouts, 1660368
Order No.: 62P1246
EAN: 4017918022006
MPN:
1660368
HC-B 6-AP-GY
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.1876 €
100 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover plate HC-B 6-AP-GY
HEAVYCON Cover plate, for wall cutouts of the design B6, Thickness 3,5 mm, grey
The technical features of 1660368 from Phoenix Contact at a glance
- Length: 86 mm
- Product type designation: Cover plate
- Width: 52 mm
- Color: grey
- Shape of the recess: Not relevant
- Seal available: Yes
- Flammability class of the insulating material (in the style of UL 94): HB
- Adapter plate material: Plastic
- Protection class (IP, mounted): IP54
- Number of recesses: 0
- Size: B6
- Article description: HC-B 6-AP-GY
- Housing surface finish: Not relevant
Further links to Phoenix Contact 1660368
Under the following links you will find more information about Phoenix Contact 1660368
Technical specifications
Suitable for | wall cutouts | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |