1563110-1 | TE Connectivity
Cover cap for socket housing, 1563110-1
Unit Price (€ / pc.)
1.3804 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
25 pcs.
1.1781 €
100 pcs.
1.0948 €
250 pcs.
1.0472 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ecxit cover, 1563110-1, TE Connectivity
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 8, 10, 12, Cable exit angle: 90 (right angle), Color: black, Material: PA, Cable bundle diameter: 14.1 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.
Technical Data
- Version: Cable exit cover
- Suitable for: Socket housing
Technical specifications
Suitable for | socket housing | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |