965577-1 | AMP
Cover cap for corrugated pipe, 965577-1
Order No.: 36P3965
EAN: 4099889908732
MPN:
965577-1
Unit Price (€ / pc.)
0.9877 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 965577-1, AMP
Accessory type: cover, Strain relief: without, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 90 (right angle), Color: black, Material: PA, Cable bundle diameter: 8.5 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Corrugated tube
Technical specifications
Suitable for | corrugated pipe | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |