776464-1 | AMP
Cover cap for corrugated pipe, 776464-1
Unit Price (€ / pc.)
2.5466 € *
Available: 910 pcs.
Leadtime: 15 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.1777 €
100 pcs.
2.0111 €
250 pcs.
1.9159 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable exit cover, 776464-1, TE Connectivity
Accessory type: backshell, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 23, Cable exit angle: 90 (right angle), Color: black, Material: PBT GF, Cable bundle diameter: 17 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Corrugated tube
Technical specifications
Suitable for | corrugated pipe | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |