49.61.9.024.0050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 900 Ω, 16 A, 250 V (AC), 49.61.9.024.0050
Unit Price (€ / pc.)
17.4097 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Coupling relay, 49.61.9.024.0050, Finder
Coupling relay for DIN rail with screw terminals, 1 CO contact 16 A / 250 V AC coil voltage 24 V DC contact material AgCdO, with integrated LED and EMC suppression
Features
- Ideal interface for PLC and electronic systems
- AC coils & DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module
Technical specifications
Connection | screw connection | |
Version | coupling relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgCdO | |
Rated voltage (AC) | 250 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP40 | |
Coil voltage (DC) | 24 V | |
Coil resistance | 900 Ω | |
Status display | LED, green |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |