19411060722 | Harting
Grommet housing, size 6B, polyamide, M32, straight, cross bow locking, IP65, 19411060722
Order No.: 45F230
EAN: 4099889763539
MPN:
19411060722
19 41 106 0722
Unit Price (€ / pc.)
37.7230 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
37.72 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7230 €
10 pcs.
35.4739 €
50 pcs.
32.9749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable to cable housing, 19411060722, HARTING
Cable to cable housing with integrated cable gland, double locking lever and top entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | grommet housing | |
Shell size | 6B | |
Shell Material | polyamide | |
Cable Outlet | M32, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |