23.0240-22 | Stäubli Electrical Connectors
Counter test adapter, red, CAT III, 600 V
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
25 pcs.
1.0710 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapters, type B4-I/S1,5.
4.0 mm female receptacle to 1.5 mm male pin, suited for termination on terminal blocks and a luster terminals, made of nickel-plated brass, bendable once by 90°; Rated voltage: 600 V, CAT III. Rated current: max. 20 A.
Type: B4-I/S1,5, red
Technical specifications
Version | connecting pin adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | red | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | connecting pin | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |