23.0240-23 | Stäubli Electrical Connectors

Counter test adapter, blue, CAT III, 600 V

Order No.: 82F182
EAN: 4099889684797
MPN:
23.0240-23
B4-I/S1,5 BLAU
Series: B4-I/S1,5
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
25 pcs.
1.0710 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapters, type B4-I/S1,5.

4.0 mm female receptacle to 1.5 mm male pin, suited for termination on terminal blocks and a luster terminals, made of nickel-plated brass, bendable once by 90°; Rated voltage: 600 V, CAT III. Rated current: max. 20 A.

Type: B4-I/S1,5, blue

Technical specifications
Version connecting pin adapter
Rated Voltage 1000 V
Rated current 20 A
Colour blue
contact surface nickel-plated
Rated category CAT II
Site (1) connecting pin
Site (2) 4 mm socket
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
Counter test adapter, black, CAT III, 600 V
Order No.:
 82F184
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0240-21
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 1.12 € *
1 pcs.
1.1186 €
25 pcs.
1.0710 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7616 €
black
4 mm socket
nickel-plated
connecting pin adapter
1000 V
20 A
CAT II
connecting pin
Counter test adapter, yellow, CAT III, 600 V
Order No.:
 82F186
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0240-24
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 1.12 € *
1 pcs.
1.1186 €
25 pcs.
1.0710 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7616 €
yellow
4 mm socket
nickel-plated
connecting pin adapter
1000 V
20 A
CAT II
connecting pin
Counter test adapter, blue, CAT III, 600 V
Order No.:
 82F182
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0240-23
Available: 39 pcs. Leadtime: 2 Weeks **
Total Price: 1.12 € *
1 pcs.
1.1186 €
25 pcs.
1.0710 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7616 €
blue
4 mm socket
nickel-plated
connecting pin adapter
1000 V
20 A
CAT II
connecting pin
Counter test adapter, red, CAT III, 600 V
Order No.:
 82F180
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0240-22
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.12 € *
1 pcs.
1.1186 €
25 pcs.
1.0710 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7616 €
red
4 mm socket
nickel-plated
connecting pin adapter
1000 V
20 A
CAT II
connecting pin