169-22171 | HellermannTyton
Corrugated hose, inside Ø 16.7 mm, outside Ø 21.2 mm, BR 40 mm, polyethylene, gray
Unit Price (€ / mtr.)
2.0587 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0587 €
25 mtr.
1.8921 €
50 mtr.
1.7731 €
100 mtr.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated flexible tubing, 169-22171, HELLERMANN
IWS corrugated flexible tubing. IWS corrugated flexible tubing holders are used to route and protect wires in control panels, switching systems and machine building.
Features
- Highly flexible
- Good abrasion resistance
- Halogenfree
- Compatible with the CTCC IWS corrugated tubing holder
Technical specifications
Outer diameter | 21.2 mm | |
Bending radius | 40 mm | |
Colour | gray | |
Flame-retardant | No | |
Inner diameter | 16.7 mm | |
Material | polyethylene | |
max. operating temperature | 80 °C | |
min. operating temperature | -50 °C | |
Nominal width | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |