Skip to content Skip to navigation menu

Core Tool Kit


Order No.: 03L4505

Manufacturer: C.K Tools

Manufacturer No.: T5957

EAN: 5013969995169


RoHS compliance not relevant
Price per piece(s) incl. VAT

€92.7486

Price per piece(s) without VAT

€77.94

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product T5957 of C.K Tools at Bürklin Elektronik!

Product specification

Technical features
1x Magma Tool Roll, 1x Retractable Trim Knife, 1x Tape Measure, 1x Combination Plier, 1x Steel Claw Hammer, 1x Ratchet Screwdriver, 1x Junior Hacksaw
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: C.K Tools
Manufacturer number: T5957
Country of origin: Germany
Customs tariff number: 82060000

Product description

- Collection of essentials, neatly contained within a C.K Magma tool roll

- Contents of set:

- C.K Magma Tool Roll

- Trimming Knive retractable

- Tape 3 Meter / 10 ft

- Combination Pliers 180 mm

- Claw Hammer 8 oz (227 g)

- Ratchet Screwdriver including 10 bits

(Slotted 3,0 / 4,7 / 6,3 mm , PH Size 2 , PZD Sizes 1 / 2 / 3 , Hexagon Sizes 3 / 4 / 5 )

- Junior Hacksaw



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: