910-002238 / MOUSE M185 | Logitech
Cordless optical mouse, M185
Unit Price (€ / pc.)
16.8861 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
16.89 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8861 €
10 pcs.
15.6961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless optical mice for notebooks, type Logitech M185.
Curved design for left and right hand operation, 2.4 GHz technology, 2 standard buttons, button wheel, Plug-and-Play compatible, for Windows XP, Vista, 7, Mac OS X 10.5 or higher, Linux Kernel 2.6 or higher. Supplied with battery and nano receiver.
Type: M185, cordless optical mouse,
Technical specifications
Connection | wireless | |
Version | mouse | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |