301060000 | Kabeltronik
Fabric tape, unassembled, copper, 24 x 66 x 0.07 mm, 6.0 mm², (W) 10 mm, 301060000
Order No.: 91F4854
EAN: 4099891191764
MPN:
301060000
Unit Price (€ / mtr.)
3.6652 € *
Available: 0 mtr.
Available in 7 Days: 4 mtr.
Leadtime: 1 Week **
Technical specifications
Version | fabric tape, unassembled | |
Width | 10 mm | |
Cable structure | 24 x 66 x 0.07 mm | |
Cable cross-section | 6.0 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |