QUICK-COOL

QV-FI-130-10-8C | QUICK-COOL

Cooling fins, Aluminium, 56 mm, 130 mm

Order No.:  80B276
MPN:
QV-FI-130-10-8C
EAN: 4099889477313
QUICK-COOL
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8092 €
Description

Cooling fins, type QV-FI-130-10.

With 10 holes

Technical specifications
Suitable for forced air ventilation
Accessory Type Cooling fin
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Accessory Type
Suitable for
Cooling fins, 1.2 K/W, Aluminium, 56 mm
Order No.:
 80B274
Manufacturer:
 QUICK-COOL
Manufacturer SKU:
 QV-FI-130-10-6C
Total Price: 0.51 € *
10 pcs.
0.5117 €
100 pcs.
0.4641 €
Available: 0 pcs.
Leadtime: On Request **
Cooling fin
forced air ventilation
Cooling fins, Aluminium, 56 mm, 130 mm
Order No.:
 80B276
Manufacturer:
 QUICK-COOL
Manufacturer SKU:
 QV-FI-130-10-8C
Total Price: 0.81 € *
10 pcs.
0.8092 €
Available: 0 pcs.
Leadtime: On Request **
Cooling fin
forced air ventilation
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ