Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | cadmium-free | |
Breaking capacity | 2000 VA | |
Switching Voltage (AC) | 250 V | |
switching current | 8 A |
Country of origin | ID |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available