RM17TG00 | Schneider Electric
Line voltage monitoring relay, 1 Form A (N/O) + 1 Form B (N/C), 5 A, 250 V (DC), 250 V (AC), RM17TG00
Unit Price (€ / pc.)
72.0664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.07 € *
Price list
Quantity
Price per unit*
1 pcs.
72.0664 €
5 pcs.
70.1148 €
*incl. VAT plus shipping costs
**Subject to prior sale
Network monitoring, RM17TG00, Schneider Electric
This mains monitoring relay monitors three-phase mains for phase sequence and phase failure. A relay changer is available for signalling, which can be loaded up to 5 A. An LED indicates the status. The construction width is 17.5 mm and it is mounted on the top-hat rail.
Technical data
- Number of contacts as make contacts: 0
- Number of contacts as changeover contacts: 1
- Number of contacts as opener: 0
- Width: 18 mm
- Height: 90 mm
Technical specifications
Connection | screw connection | |
Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
Contact material | silver | |
Breaking capacity | 1250 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 5 A |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |