01175.0-00 | STEGO
Thermostat, Form B (N/C)/Form A (N/O), -10-50 °C/20-80 °C, (L x W x H) 50 x 46 x 67 mm, 01175.0-00
Control cabinet twin thermostats, type Stego ZR 011.
With two controllable thermostats, NC contact for controlling heaters, NO contact for controlling fans, heat exchangers, etc. For rail mounting, with thermo-bimetal snap-action contact; Breaking power: 250 VAC 10 (2,0) A, 120 VAC 15 (2,0) A, . Inrush current: max. 16 AAC (for 10 s). Useful life: min. 100000 cycles. Housing: plastic, UL 94 V-0. Degree of protection: IP 20. Mounting: with clips. Ambient temperature: - 45 to +80 °C. Dimensions: 67 x 50 x 46 mm. Certifications: VDE, cULus, EAC.
Technical attributes (type, temperature range): 01175.0-00, 1 x NC, 0 to 50 °C, 1 x NO, +20 to +80 °C
Version | thermostat, Form B (N/C)/Form A (N/O), 0-50 °C/20-80 °C | |
Width | 46 mm | |
Height | 67 mm | |
Length | 50 mm |
Country of origin | FR |
Customs tariff number | 90321080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |