CAD32P7 | Schneider Electric
Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, screw connection, CAD32P7
Unit Price (€ / pc.)
44.7083 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.71 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7083 €
5 pcs.
43.4945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Version | auxiliary contactor | |
rated voltage (AC) | 690 V | |
Assembly | DIN rail/screw | |
Rated current | 10 A | |
Pin number | 5 pole | |
Latching switching function | 3 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP2X | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |