621 01 97 CFW-D | Thora
Contact strips
Order No.: 13H1656
EAN: 4099889573473
MPN:
621 01 97 CFW-D
Unit Price (€ / pc.)
35.8071 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
35.81 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8071 €
10 pcs.
31.1661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring strips and shielding contact strips, type Thora 62101.
For EMC applications and grounding. Made of CuBe. Low electrical resistance.
Design CFW-.., type 62101.
Fastener with rivets, screws or by soldering.
Type: CFW-D, a 8.51, b 1.02 mm
Technical specifications
Version | contact strip | |
Length | 406 mm | |
Assembly | stick-on spring |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |