621 01 90-406 CF-B | Thora
Contact strips
Order No.: 13H1632
EAN: 4099889573442
MPN:
621 01 90-406 CF-B
Unit Price (€ / pc.)
23.1217 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
10 pcs.
20.9797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring strips and shielding contact strips, type Thora 62101.
For EMC applications and grounding. Made of CuBe. Low electrical resistance.
Design CF-B, type 62101.
All contact springs with double-sided adhesive tape; Dimension K: 1.6 mm.
Type: CF-B, a 5.79, b 0.56, c 4.75, F 7.82, J 13.20 mm
Technical specifications
Version | contact strip | |
Length | 406 mm | |
Assembly | stick-on spring |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 74192000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |