Skip to content Skip to navigation menu

Contact insert, Socket, 16A, 936010143


Order No.: 10P1636

Manufacturer: Molex GWConnect

Series: S-A

Manufacturer No.: 936010143
93601-0143
7216.4402.0


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€7.0805

Price per piece(s) without VAT

€5.95

in stock 7 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010143 of Molex GWConnect at Bürklin Elektronik!

Product description

MOLEX GWConnect 93601-0143 with Engenieering Part Number 7216.4402.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0143, also known with Engenieering Part Number 7216.4402.0 on our website.

General Information about MOLEX GWConnect 93601-0143 (Engineering Part Number: 7216.4402.0)

  • Molex Part Number: 0936010143
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Screw Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16, with Wire Protection, Silver (Ag) Plated Contacts, Size 16A 66x16
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7216.4402.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0143 (Engineering Part Number: 7216.4402.0)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Wire Size AWG: 14-20
  • Component Size: 16A 66X16
  • Material - Contact: Copper Alloy
  • Component Type: Inserts - Screw Terminal
  • Material - Plating: Silver
  • Temperature Range - Operating: -40C to +125C
  • Wire Size mm?: 0.50-2.50
  • Insert Series: S-A
  • Net Weight: 66.000/g
  • Packaging Type: Bag
  • Voltage - Maximum: 250V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Female
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 2
  • Poles: 16
  • Stripping Length: 7.00mm
  • Tightening Test Torque: 0.50 Nm
  • Current - Maximum per Contact: 16.0A
  • Wire Protection: Yes


Product specification

Technical features
Socket Insert
equipped
16A
Screw connection
16
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-A
Manufacturer number: 936010143
93601-0143
7216.4402.0
Country of origin: China
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)