Skip to content Skip to navigation menu

Contact insert, Pin, 936010526


Order No.: 10P2006

Manufacturer: Molex GWConnect

Series: S-M

Manufacturer No.: 936010526
93601-0526
7703.3266.0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €6.4264 €5.54
10 €4.2804 €3.69

15 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010526 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Unoccupied
Crimp connection
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-M
Manufacturer number: 936010526
93601-0526
7703.3266.0

Product description

MOLEX GWConnect 93601-0526 with Engenieering Part Number 7703.3266.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0526, also known with Engenieering Part Number 7703.3266.0 on our website.

General Information about MOLEX GWConnect 93601-0526 (Engineering Part Number: 7703.3266.0)

  • Molex Part Number: 0936010526
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Crimp Contact Insert, Male, 3-Pole, 40A, for Crimp Contacts, Size 34.2x14.60
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7703.3266.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0526 (Engineering Part Number: 7703.3266.0)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Component Size: 34.2x14.6
  • Component Type: Inserts - Crimp Contact
  • Temperature Range - Operating: -40C to +125C
  • Insert Series: S-M40/3C
  • Net Weight: 13.700/g
  • Packaging Type: Bag
  • Voltage - Maximum: 500V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 1
  • Poles: 3
  • Current - Maximum per Contact: 40.0A


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: