Skip to content Skip to navigation menu

Contact insert, Pin, 936010524


Order No.: 10P2004

Manufacturer: Molex GWConnect

Series: S-M

Manufacturer No.: 936010524
93601-0524
7703.3256.0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €29.2784 €25.24
4 €19.5228 €16.83
5 €18.9428 €16.33
10 €16.3328 €14.08

10 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010524 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Full equipped
Screw connection
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-M
Manufacturer number: 936010524
93601-0524
7703.3256.0

Product description

MOLEX GWConnect 93601-0524 with Engenieering Part Number 7703.3256.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0524, also known with Engenieering Part Number 7703.3256.0 on our website.

General Information about MOLEX GWConnect 93601-0524 (Engineering Part Number: 7703.3256.0)

  • Molex Part Number: 0936010524
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Axial Screw Terminal Power Module, Male, 3-Pole, 40A, for 6.00-10.00mm (7-10 AWG), Grey
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7703.3256.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0524 (Engineering Part Number: 7703.3256.0)

  • Contact Type: Axial Screw Terminal
  • Wire Size AWG: 7-10
  • Material - Contact: Copper Alloy
  • Color - Resin: Grey
  • Component Type: Power Module
  • Material - Plating: Silver
  • Temperature Range - Operating: -40C to +125C
  • Wire Size mm?: 6.00-10.00
  • Material - Housing: Polycarbonate
  • Net Weight: 30.500/g
  • Packaging Type: Bag
  • Voltage - Maximum: 690V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Poles: 3
  • Current - Maximum per Contact: 40.0A


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: