Skip to content Skip to navigation menu

Contact insert, Pin, 936010515


Order No.: 10P1995

Manufacturer: Molex GWConnect

Series: S-M

Manufacturer No.: 936010515
93601-0515
7702.3242.0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €6.1944 €5.34
10 €4.1296 €3.56
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010515 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Full equipped
Screw connection
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-M
Manufacturer number: 936010515
93601-0515
7702.3242.0

Product description

MOLEX GWConnect 93601-0515 with Engenieering Part Number 7702.3242.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0515, also known with Engenieering Part Number 7702.3242.0 on our website.

General Information about MOLEX GWConnect 93601-0515 (Engineering Part Number: 7702.3242.0)

  • Molex Part Number: 0936010515
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Crimp Contact Power Module, Female, 2-Pole, 40A, for Crimp Contacts, Grey
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7702.3242.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0515 (Engineering Part Number: 7702.3242.0)

  • Color - Resin: Grey
  • Component Type: Power Module
  • Temperature Range - Operating: -40C to +125C
  • Material - Housing: Polycarbonate
  • Net Weight: 11.100/g
  • Packaging Type: Bag
  • Voltage - Maximum: 1000V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Poles: 2
  • Current - Maximum per Contact: 40.0A


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: