Skip to content Skip to navigation menu

Contact insert, Pin, 24B, 936010247


Order No.: 10P1737

Manufacturer: Molex GWConnect

Series: S-K

Manufacturer No.: 936010247
93601-0247
7312.6143.0


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€7.946

Price per piece(s) without VAT

€6.85


239 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010247 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Full equipped
24B
Screw connection
12
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-K
Manufacturer number: 936010247
93601-0247
7312.6143.0
Country of origin: China
Customs tariff number: 85366990

Product description

MOLEX GWConnect 93601-0247 with Engenieering Part Number 7312.6143.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0247, also known with Engenieering Part Number 7312.6143.0 on our website.

General Information about MOLEX GWConnect 93601-0247 (Engineering Part Number: 7312.6143.0)

  • Molex Part Number: 0936010247
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Screw Terminal Insert, Male, 4-Pole-80A without Wire Protection and 8-Pole-16A with Wire Protection, Silver (Ag) Plated Contacts, Size 24B 104x27
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7312.6143.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0247 (Engineering Part Number: 7312.6143.0)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Wire Size AWG (2): 5-16
  • Wire Size AWG: 14-20
  • Component Size: 24B 104X27
  • Material - Contact: Copper Alloy
  • Component Type: Inserts - Screw Terminal
  • Material - Plating: Silver
  • Temperature Range - Operating: -40C to +125C
  • Insert Series: S-K4/8
  • Net Weight: 145.000/g
  • Packaging Type: Bag
  • Durability (mating cycles max): 500
  • Voltage: EN 61984: 500V 6kV 3
  • Voltage (2): UL/CSA: 600V
  • Flammability: UL 94V-0
  • Gender: Male
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 2
  • Poles: 12
  • Stripping Length: 14.00mm
  • Stripping Length (2): 7.00mm
  • Tightening Test Torque: 0.50 Nm
  • Tightening Test Torque (2): 2.50 Nm
  • Working Current: 80A/16A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: