Skip to content Skip to navigation menu

Contact insert, Pin, 16B, 936010326


Order No.: 10P1815

Manufacturer: Molex GWConnect

Series: S-K

Manufacturer No.: 936010326
93601-0326
7342.6139.0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €30.3224 €26.14
4 €20.2188 €17.43
5 €19.604 €16.90
10 €16.9012 €14.57
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010326 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Unoccupied
16B
Crimp connection
42
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-K
Manufacturer number: 936010326
93601-0326
7342.6139.0

Product description

MOLEX GWConnect 93601-0326 with Engenieering Part Number 7342.6139.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0326, also known with Engenieering Part Number 7342.6139.0 on our website.

General Information about MOLEX GWConnect 93601-0326 (Engineering Part Number: 7342.6139.0)

  • Molex Part Number: 0936010326
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Crimp Contact Insert, Male, 42-Pole, 10A and 40A, Size 16B 77x27
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7342.6139.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0326 (Engineering Part Number: 7342.6139.0)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Component Size: 16B 77X27
  • Component Type: Inserts - Crimp Contact
  • Temperature Range - Operating: -40C to +125C
  • Insert Series: S-K6/36
  • Net Weight: 62.600/g
  • Packaging Type: Bag
  • Voltage - Maximum: 160V / 690V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 6
  • Poles: 42
  • Current - Maximum per Contact: 10.0A
  • Current - Maximum per Contact (2): 40.0A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: