Skip to content Skip to navigation menu

Contact insert, Pin, 16B, 936010250


Order No.: 10P1739

Manufacturer: Molex GWConnect

Series: S-K

Manufacturer No.: 936010250
93601-0250
7314.6140.0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €27.1904 €23.44
4 €18.1308 €15.63
5 €17.574 €15.15
10 €15.1496 €13.06
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010250 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Unoccupied
16B
Crimp connection
14
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-K
Manufacturer number: 936010250
93601-0250
7314.6140.0

Product description

MOLEX GWConnect 93601-0250 with Engenieering Part Number 7314.6140.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0250, also known with Engenieering Part Number 7314.6140.0 on our website.

General Information about MOLEX GWConnect 93601-0250 (Engineering Part Number: 7314.6140.0)

  • Molex Part Number: 0936010250
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Crimp Contact Insert, Male, 14-Pole, 10A and 40A, Size 16B 77x27
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7314.6140.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0250 (Engineering Part Number: 7314.6140.0)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Component Size: 16B 77X27
  • Component Type: Inserts - Crimp Contact
  • Temperature Range - Operating: -40C to +125C
  • Insert Series: S-K12/2
  • Net Weight: 71.000/g
  • Packaging Type: Bag
  • Voltage - Maximum: 250V / 690V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 3
  • Poles: 14
  • Current - Maximum per Contact: 10.0A
  • Current - Maximum per Contact (2): 40.0A


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: