Skip to content Skip to navigation menu

Contact insert, Pin, 16B, 936010198


Order No.: 10P1691

Manufacturer: Molex GWConnect

Series: S-K

Manufacturer No.: 936010198
93601-0198
7304.6144.0


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€7.2732

Price per piece(s) without VAT

€6.27

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010198 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Full equipped
16B
Screw connection
4
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-K
Manufacturer number: 936010198
93601-0198
7304.6144.0
Country of origin: China
Customs tariff number: 85366990

Product description

MOLEX GWConnect 93601-0198 with Engenieering Part Number 7304.6144.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0198, also known with Engenieering Part Number 7304.6144.0 on our website.

General Information about MOLEX GWConnect 93601-0198 (Engineering Part Number: 7304.6144.0)

  • Molex Part Number: 0936010198
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Screw Terminal Insert, Male, 4-Pole, 80A, with Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7304.6144.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0198 (Engineering Part Number: 7304.6144.0)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Wire Size AWG (2): 5-16
  • Wire Size AWG: 14-20
  • Component Size: 16B 77X27
  • Material - Contact: Copper Alloy
  • Component Type: Inserts - Screw Terminal
  • Material - Plating: Silver
  • Temperature Range - Operating: -40C to +125C
  • Insert Series: S-K4/0
  • Net Weight: 118.100/g
  • Packaging Type: Bag
  • Voltage - Maximum: 830V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 2
  • Poles: 4
  • Stripping Length: 14.00mm
  • Stripping Length (2): 7.00mm
  • Tightening Test Torque: 0.50 Nm
  • Tightening Test Torque (2): 2.50 Nm
  • Current - Maximum per Contact: 80.0A
  • Wire Protection: Yes


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: