Skip to content Skip to navigation menu

Contact insert, Pin, 16A, 936010148


Order No.: 10P1641

Manufacturer: Molex GWConnect

Series: S-A

Manufacturer No.: 936010148
93601-0148
7216.4412.1


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €21.6688 €18.68
6 €14.442 €12.45
10 €12.4468 €10.73

4 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010148 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Full equipped
16A
Screw connection
16
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-A
Manufacturer number: 936010148
93601-0148
7216.4412.1

Product description

MOLEX GWConnect 93601-0148 with Engenieering Part Number 7216.4412.1 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0148, also known with Engenieering Part Number 7216.4412.1 on our website.

General Information about MOLEX GWConnect 93601-0148 (Engineering Part Number: 7216.4412.1)

  • Molex Part Number: 0936010148
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Screw Terminal Insert, Male, 16-Pole, 16A, Numbered 1-16, without Wire Protection, Silver (Ag) Plated Contacts, Size 16A 66x16
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7216.4412.1

Technical Information and Product Attributes of MOLEX GWConnect 93601-0148 (Engineering Part Number: 7216.4412.1)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Wire Size AWG: 12-20
  • Component Size: 16A 66X16
  • Material - Contact: Copper Alloy
  • Component Type: Inserts - Screw Terminal
  • Material - Plating: Silver
  • Temperature Range - Operating: -40C to +125C
  • Wire Size mm?: 0.50-4.00
  • Insert Series: S-A
  • Net Weight: 64.000/g
  • Packaging Type: Bag
  • Voltage - Maximum: 250V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 2
  • Poles: 16
  • Stripping Length: 7.00mm
  • Tightening Test Torque: 0.50 Nm
  • Current - Maximum per Contact: 16.0A
  • Wire Protection: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: