Skip to content Skip to navigation menu

Contact insert, Pin, 10B, 936010320


Order No.: 10P1809

Manufacturer: Molex GWConnect

Series: S-K

Manufacturer No.: 936010320
93601-0320
7332.6136.0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €31.494 €27.15
4 €20.996 €18.10
5 €20.358 €17.55
10 €17.5624 €15.14
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936010320 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Pin Insert
Unoccupied
10B
Crimp connection
32
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Series: S-K
Manufacturer number: 936010320
93601-0320
7332.6136.0

Product description

MOLEX GWConnect 93601-0320 with Engenieering Part Number 7332.6136.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0320, also known with Engenieering Part Number 7332.6136.0 on our website.

General Information about MOLEX GWConnect 93601-0320 (Engineering Part Number: 7332.6136.0)

  • Molex Part Number: 0936010320
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Crimp Contact Insert, Male, 32-Pole, 10A and 16A, Size 10B 57x27
  • Product Category: Heavy Duty Connectors
  • Product Name: GWconnect
  • Engineering Number: 7332.6136.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0320 (Engineering Part Number: 7332.6136.0)

  • Standard: CSA C22.2 NO. 182.3
  • Standard (2): EN 60664-1
  • Standard (3): EN 61984
  • Standard (4): UL 1977
  • Component Size: 10B 57X27
  • Component Type: Inserts - Crimp Contact
  • Temperature Range - Operating: -40C to +125C
  • Insert Series: S-K8/24
  • Net Weight: 60.000/g
  • Packaging Type: Bag
  • Voltage - Maximum: 230V / 400V
  • Durability (mating cycles max): 500
  • Flammability: UL 94V-0
  • Gender: Male
  • Insert Color: Grey
  • Material - Insert: Polycarbonate
  • Number of Rows: 6
  • Poles: 32
  • Current - Maximum per Contact: 10.0A
  • Current - Maximum per Contact (2): 16.0A


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: