09140173001 | Harting
Pin contact insert, 17 pole, unequipped, crimp connection, 09140173001
Order No.: 44F0671
EAN: 4099889772920
MPN:
09140173001
09 14 017 3001
Unit Price (€ / pc.)
5.5454 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8671 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 14 017 3001, Harting
Han DDD module, Crimp termination, Male, Contacts: 17, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 160 V
- PE contact: No
- Colour: gray
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 17 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |