Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 4, Conductor cross-section: 0.75 - 1.5 mm², Copper alloy, Silver plated
Version | pin insert | |
Additional parts | equipped | |
Shell size | 3A | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 4 pole |
Country of origin | RO |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
42F938
Manufacturer SKU:
09200030820
Order No.:
42F864
Manufacturer SKU:
09200030427
Order No.:
42F932
Manufacturer SKU:
09200030320
Order No.:
42F860
Manufacturer SKU:
09200031440
Order No.:
42F803
Manufacturer SKU:
09200042711
Order No.:
42F920
Manufacturer SKU:
09200031750
Order No.:
42F861
Manufacturer SKU:
19200031440
Order No.:
42F934
Manufacturer SKU:
09200030327
Order No.:
42F870
Manufacturer SKU:
09200030620
Order No.:
42F930
Manufacturer SKU:
09200030301
Order No.:
42F862
Manufacturer SKU:
09200030420
Order No.:
42F936
Manufacturer SKU:
09200030801
Order No.:
42F922
Manufacturer SKU:
09200030720
Order No.:
42F863
Manufacturer SKU:
19200030420
Order No.:
42F868
Manufacturer SKU:
09200031640
Order No.:
42F921
Manufacturer SKU:
19200031750
Order No.:
42F924
Manufacturer SKU:
09200030727
Order No.:
42F942
Manufacturer SKU:
09200030220
Order No.:
42F944
Manufacturer SKU:
09200031250
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available