09330242601 | Harting
Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09330242601
Contact insert, 09330242601, Harting
Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Version | pin insert | |
Additional parts | equipped | |
Shell size | 24B | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 24 pole |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |