09330162601 | Harting

Pin contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 09330162601

Order No.: 42F140
EAN: 4099889769548
MPN:
09330162601
09 33 016 2601
Series: Han E
Harting
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
21.7770 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
10 pcs.
19.1709 €
50 pcs.
17.8619 €
150 pcs.
17.0646 €
500 pcs.
16.1959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09330162601, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Version pin insert
Additional parts equipped
Shell size 16B
Contact connection screw connection
PE contact Yes
Pin number 16 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Pin number
Additional parts
Version
Shell size
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Shell size
Contact connection