BA33P01 | BACO
Contact element, 1 Form B (N/C), groping, 10 A, BA33P01
Order No.: 12G5224
EAN: 4099889255409
MPN:
BA33P01
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact element, BA33P01, BACO
The contact element is connected to the front element via an adapter.
Technical specifications
Connection | screw connection | |
Version | contact block | |
can be illuminated | No | |
Contact function | groping | |
Rated current | 10 A | |
Latching switching function | 1 Form B (N/C) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |