SPH-002T-P0.5S | JST
Receptacle, 0.05-0.22 mm², AWG 30-24, crimp connection, tin-plated, SPH-002T-P0.5S
Crimp contact for receptacle housings, bare / PH connectors 2.0 mm series, type JST
Material: tinned phosphor bronze.
Technical attributes (type, wire cross-section, insulation diameter): SPH-002T-P0.5S, 0.05 to 0.22 mm² (AWG 30 to 24), 0.9 to 1.5 mm
Version | receptacle | |
AWG cross-section | AWG 30-24 | |
Insulation diameter | 0.9-1.5 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
contact surface | tin-plated | |
Cable cross-section | 0.05-0.22 mm² |
Country of origin | MY |
Customs tariff number | 85366990 |
Original Packaging | Reel with 8,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |