Skip to content Skip to navigation menu

Connector Kit, 6-pole, IP65, 1602290


Order No.: 62P0890

Manufacturer: Phoenix Contact

Manufacturer No.: 1602290
DC-B 6-SET-3D-M20-M-7X4-UT

EAN: 4046356027991


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€132.923

Price per piece(s) without VAT

€111.70

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1602290 of Phoenix Contact at Bürklin Elektronik!

Product description

Rectangular Connector Set, 1602290, Phoenix Contact

Duplicon, aluminum distributor set with a basic housing (enclosed bottom), with three stackable housings with M20 cable screw connection threads (without cable screw connections), with three contact inserts 6 x 4 mm² + PE, 400/690 V, 25 A, screw connection and a housing cover, type B6, IP67 protection

Technical Data

  • Connection type of the conductor: Screw connection
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 100 °C
  • Housing material: Aluminium
  • Number of contacts: 6
  • Degree of protection: IP65
  • Rated current: 25 A
  • Rated voltage: 400 V
  • Rated impulse voltage: 6 kV
  • Length: 89 mm
  • Width: 75 mm
  • Height: 151 mm


Product specification

Technical features
Connector Kit
Double locking latch
IP65
Aluminium
M20, sideways
Screw connection
6
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1602290
DC-B 6-SET-3D-M20-M-7X4-UT
Country of origin: Germany
Customs tariff number: 85366990

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free