1641510 | Phoenix Contact
Connector kit, size D7, 3 pole + PE , IP65, 1641510
Order No.: 62P1143
EAN: 4017918889920
MPN:
1641510
HC-A3-BUQ1,5-TFL-G-PA
Unit Price (€ / pc.)
13.9825 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
10 pcs.
12.2927 €
50 pcs.
11.4597 €
150 pcs.
10.9480 €
500 pcs.
10.4006 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Set, 1641510, Phoenix Contact
HEAVYCON QUICKON sleeve housing A3, for single locking latch, 3-pos., with PE connection, socket, QUICKON connection, straight cable outlet.
Technical Data
- Connection type of the conductor: Quick connection
- min. Operating temperature: -25 °C
- max. Operating temperature: 80 °C
- Housing material: PA
- Degree of protection: IP65
- Rated current: 10 A
- Rated voltage: 230 V
- Rated impulse voltage: 4 kV
- PE contact: true
- Length: 26.5 mm
- Width: 34 mm
- Height: 66 mm
Technical specifications
Version | connector kit | |
Shell size | D7 | |
Shell Material | polyamide | |
Contact connection | quick connection | |
PE contact | Yes | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |