Corresponding connection elements for base and bracket mounting KombiSIGN 70, type 840.
With screw terminals, complete with top cap
Technical attributes (type, version, color, with/without lamp): 840.085.00, connection element and top cap
Version | mounting bracket | |
diameter | 70 mm | |
Colour | black | |
Suitable for | KombiSIGN 70 | |
Weight | 103 g | |
Height | 44 mm |
Country of origin | DE |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available