640 810 00 | Werma

Mounting bracket, black, (Ø x H) 70 mm x 36 mm, for KombiSIGN 71, 640 810 00

Order No.: 32M3890
EAN: 4099891543839
MPN:
640 810 00
640.810.00
Series: KombiSIGN 71
Werma
default L
front L
Image may differ
Unit Price (€ / pc.)
37.3303 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
37.33 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3303 €
5 pcs.
35.0931 €
15 pcs.
33.7484 €
50 pcs.
32.2609 €
150 pcs.
30.9162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding elements for pipe mounting KombiSIGN 71, type 640.

With cage clamp technology, complete with top cap.

Technical attributes (type, version, color, with/without lamp): 640.810.00, connection element and top cap

Technical specifications
Version mounting bracket
diameter 70 mm
Colour black
Suitable for KombiSIGN 71
Weight 84 g
Height 36 mm
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Weight
diameter
Version
Width
Length
Colour
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Weight
diameter
Version
Width
Length
Colour
Suitable for