0699 3393 | Testo
Connection cable, 5 m for FA 200-2, 0699 3393
Order No.: 19K9524
EAN: 4099891463441
MPN:
0699 3393
ANSCHLUSSKABEL
Unit Price (€ / pc.)
45.22 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connection cable, 0699 3393, Testo
Use the connecting cable with M12 connector to power a Testo compressed air meter as well as transmit signals on the analog output.
Features
- For power supply of Testo compressed air meters
- Signal transmission at analog output
- Length from 5 m
- M12 plug connection
Technical specifications
Version | 5 m | |
Suitable for | FA 200-2 | |
Accessory Type | connection cable |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258040 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |